505575-1671

2.0W/B SMT STPLUG 16C BLK WOK EMBSTPPKG

Enhance your PCB connections with our Micro-Lock PLUS 505575 series connector. Designed for optimal performance, this surface mount component features 16 contacts in a single row, perfect for wire-to-board applications. With a durable polyamide construction and brass contact material, it ensures reliable conductivity in any setting. The vertical orientation and matte tin plating offer seamless integration, while its compact 2mm pitch saves space on your board. RoHS compliant and capable of 30 mating cycles, it guarantees long-lasting functionality. Ideal for high-speed data transfer and power delivery, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505575-1671
Color: Black
Series: 505575 - Micro-Lock PLUS
Amperage: 3 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055751671
SKU: MOL505575-1671

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: