52808-0470
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 4 Circuits
Enhance your electronic connections with our Easy-On FFC/FPC Connector. Designed for seamless integration, this connector boasts a straight body orientation and 1mm pitch, perfect for accommodating various wire types. Its high temperature thermoplastic construction ensures durability, with a wide operating range from -20°C to 80°C. Featuring four phosphor bronze contacts plated with tin-bismuth, it guarantees optimal conductivity. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Ideal for a variety of applications, from consumer electronics to industrial machinery, it's a must-have component for any project. Elevate your connectivity solutions with the Easy-On FFC/FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-0470 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Maximum Solder Process Temperature: | 255 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 001 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528080470 |
SKU: | MOL52808-0470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2020 | 507001 - PCN Retraction of PCN 505402. Molex Malaysia will not add subcontractor for affect series (50523, 50524, 50525, & 50526) Product will continue running in-house. | Download |
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
06/11/2015 | GCM 10662038 - Supplier Change. | Download |