52808-1371

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 13 Circuits

Enhance your connectivity with the Easy-On FFC/FPC Connector, designed for seamless integration in your electronic projects. Featuring a natural color and a straight body orientation, this connector boasts high durability with its housing material crafted from high temperature thermoplastic. With 13 contacts, it offers reliable performance, even in extreme temperatures ranging from -20°C to 80°C. The phosphor bronze contact material ensures efficient conductivity, while the tin-bismuth plating adds to its longevity. Suitable for vertical orientation, this connector is surface mount compatible, making it easy to install on PCBs. RoHS compliant, it meets international standards for environmental responsibility. Elevate your design with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1371
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 13
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 13
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081371
SKU: MOL52808-1371

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/11/2015 GCM 10662038 - Supplier Change. Download