52808-1672
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 16 Circuits
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in a variety of electronic applications. With 16 gold-plated contacts and a pitch of 1mm, this connector ensures reliable data transmission at a voltage of 125V AC/DC. Crafted from high-temperature thermoplastic and featuring phosphor bronze contact material, it guarantees durability and performance in demanding environments. Its vertical orientation and surface-mount compatibility offer flexibility in PCB assembly, while the non-ZIF actuator type and tin termination plating provide ease of use. Trust in the quality and efficiency of this connector for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-1672 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On, Link:52808-1670 |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528081672 |
SKU: | MOL52808-1672 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |