52808-1370
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 13 Circuits
Effortlessly connect your devices with this high-quality Natural 52808 series FFC/FPC connector. Featuring a straight body orientation and vertical orientation, it offers easy installation on your PCB. With 13 contacts and a pitch of 1mm, it ensures efficient data transmission. The housing material, made of high temperature thermoplastic, guarantees durability in a wide operating temperature range from -20°C to 80°C. Constructed with phosphor bronze contacts plated with Tin-Bismuth, it ensures reliable conductivity. RoHS compliant and suitable for surface mount, this connector is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-1370 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528081370 |
SKU: | MOL52808-1370 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |