52808-1971

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 19 Circuits

Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in a variety of applications. Featuring a straight body orientation and 1mm pitch, this connector is crafted from high temperature thermoplastic for reliable performance in extreme conditions, with a wide operating temperature range from -20°C to 80°C. With 19 contacts made of phosphor bronze and plated with tin-bismuth, it ensures efficient signal transmission at a voltage of 125V AC/DC and a current of 0.5A. Its vertical orientation and non-ZIF actuator type make it easy to install and operate, while its surface mount compatibility and PCB alignment type streamline assembly processes. RoHS compliant and capable of withstanding 10 mating cycles, this connector is a durable and eco-friendly choice for your connectivity needs. Elevate your design with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1971
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 19
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 19
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081971
SKU: MOL52808-1971

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: