52808-2772
1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 27 Circuits
Easily connect flexible flat cables with our 27-contact FFC/FPC connector. Made of high temperature thermoplastic, it ensures durability in various applications. The vertical orientation and surface mount compatibility offer convenient installation, while gold contact plating guarantees reliable conductivity. With a low mated height of 5.05 mm, it's ideal for space-constrained designs. Featuring a pitch of 1 mm and capable of handling 0.5 A at 125 V AC/DC, this connector is suitable for high-speed data transmission. Its phosphor bronze contact material and tin termination plating further enhance performance. Perfect for use in electronic devices, it meets the rigorous standards of modern connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-2772 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 27 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 27 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mounting Style: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528082772 |
SKU: | MOL52808-2772 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |