52808-1772

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 17 Circuits

Enhance connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic devices. Boasting a natural color and crafted from high temperature thermoplastic, this component ensures durability and performance. Featuring 17 gold-plated contacts, it guarantees reliable signal transmission with a voltage rating of 125V AC/DC. The vertical orientation and surface mount compatibility offer flexibility in assembly, while the 1mm pitch and non-ZIF actuator type streamline installation. With a mating cycle of 10, this connector is engineered for long-term use. RoHS compliant and with a tin termination plating, it meets industry standards for environmental responsibility. Elevate your connectivity solutions with our Easy-On FFC/FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1772
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 17
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 17
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081772
SKU: MOL52808-1772

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: