52808-3073

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 30 Circuits

Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in a variety of applications. Featuring a natural finish and crafted from high-temperature thermoplastic, this connector ensures reliable performance even in demanding environments. With a .5A amperage and 125V AC/DC voltage rating, it offers efficient power transmission. The 30 gold-plated phosphor bronze contacts guarantee optimal conductivity, while the 1mm pitch and vertical orientation allow for easy PCB mounting. This non-ZIF connector is surface-mount compatible and perfect for projects requiring up to 10 mating cycles. Upgrade your design with this essential component, ideal for a wide range of electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-3073
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 30
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 30
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528083073
SKU: MOL52808-3073

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: