52808-2372

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 23 Circuits

Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic assemblies. Boasting a natural color and a single-row configuration with 23 contacts, this connector is a reliable choice for your high-temperature applications. Crafted from durable high-temperature thermoplastic, it ensures longevity and performance. The vertical orientation and surface-mount compatibility make installation a breeze, while gold-plated contact areas guarantee optimal conductivity. With a low amperage rating and a voltage tolerance of 125V AC/DC, it meets essential safety standards. Trust in our Easy-On connector for efficient and secure connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2372
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 23
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 23
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082372
SKU: MOL52808-2372

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: