55917-0830

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 8 Circuits, without PCB Locator

Enhance connectivity in your electronic devices with our MicroClasp 55917 series straight PCB pin header. Featuring a durable polyester construction and through-hole termination method, this connector ensures secure and reliable performance. With 8 contacts in 2 rows, it supports a current of 3A and voltage of 250V, making it ideal for various applications. The tin-plated contact termination and PCB retention further enhance its functionality. Operating in a wide temperature range, from -25 to 85°C, it guarantees optimal performance in diverse environments. RoHS compliant and offering a mating cycle of 30, this vertical orientation header is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55917-0830
Color: Natural
Series: 55917 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0559170830
SKU: MOL55917-0830

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: