55917-2230

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 22 Circuits, without PCB Locator

Enhance your connectivity with our MicroClasp connector, designed for seamless integration in your electronic applications. Featuring 22 gold-plated contacts in a straight orientation, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 250V. Its durable polyester construction, meeting RoHS compliance standards, guarantees long-lasting performance even in harsh environments. With a pitch of 2mm and through-hole termination method, installation is a breeze on PCBs up to 1.6mm thick. The 30 mating cycles and PCB retention capability make it ideal for repetitive use, while the tray packaging ensures convenient handling. Rest assured of its safety with UL agency certification and flame-retardant properties. Elevate your connectivity solutions with this essential component in wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55917-2230
Color: Natural
Series: 55917 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 22
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 22
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0559172230
SKU: MOL55917-2230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: