55917-3430
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 34 Circuits, without PCB Locator
Enhance your PCB connectivity with our MicroClasp series, boasting a natural color finish for a sleek look. Featuring 34 contacts arranged in 2 rows, this connector ensures reliable power delivery with a 3A amperage and 250V voltage rating. Its through-hole termination method and straight body orientation facilitate easy installation, while the 2mm pitch and 3.2mm tail length offer versatility in PCB design. Crafted from high-quality polyester with tin plating, it guarantees durability and efficient signal transmission even in harsh environments. With UL certification and RoHS compliance, rest assured of its safety and environmental friendliness. Perfect for wire-to-board applications, this MicroClasp connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55917-3430 |
Color: | Natural |
Series: | 55917 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 34 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0559173430 |
SKU: | MOL55917-3430 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |