55917-1830

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 18 Circuits, without PCB Locator

Enhance your PCB connections with our MicroClasp Connector, featuring 18 contacts in a 2-row configuration. With a 3A amperage and 250V voltage rating, this connector offers reliable performance. Its straight orientation and through-hole termination make for easy installation, while the polyester construction ensures durability. Operating in a wide temperature range from -25 to 85°C, it's suitable for various environments. Tin-plated contacts and PCB retention further guarantee quality and stability. RoHS compliant, this connector is a sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55917-1830
Color: Natural
Series: 55917 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0559171830
SKU: MOL55917-1830

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: