55917-2030

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 20 Circuits, without PCB Locator

Enhance your connectivity with the 55917-2030 MicroClasp Connector, designed for seamless integration in your electronic devices. This two-row, 20-contact component boasts a 2mm pitch and a straight body orientation, making it ideal for through-hole termination. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. Crafted from durable polyester, it offers vertical orientation and features tin plating for efficient contact mating. RoHS compliant and operating at a wide temperature range of -25 to 85°C, this connector guarantees performance and safety. Perfect for wire-to-board applications, it comes in a convenient tray packaging for easy handling. Upgrade your PCB designs with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55917-2030
Color: Natural
Series: 55917 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0559172030
SKU: MOL55917-2030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: