55917-3630

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 36 Circuits, without PCB Locator

Enhance your connectivity with our MicroClasp connector, designed for seamless integration in your electronic devices. With 36 contacts arranged in two rows, this connector offers reliable performance with a 3A amperage and 250V voltage rating. Featuring a straight body orientation and through-hole termination method, it ensures secure and stable connections on your PCB. The polyester construction and tin plating guarantee durability and optimal signal transmission, while the 2mm pitch and 3.2mm tail length provide flexibility in installation. RoHS compliant and rated for operating temperatures ranging from -25 to 85°C, this connector is suitable for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, trust in the MicroClasp for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55917-3630
Color: Natural
Series: 55917 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 36
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 36
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0559173630
SKU: MOL55917-3630

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: