55917-3230

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 32 Circuits, without PCB Locator

Introducing the MicroClasp 55917-3230, a versatile Through Hole connector designed for reliable wire-to-board connections. With a straight body orientation and 2mm pitch, this connector features 32 contacts arranged in 2 rows, ensuring efficient signal transmission. Operating at a maximum of 3A and 250V, it is suitable for various electronic applications. Made of durable polyester with tin plating, it offers excellent conductivity and longevity. With a tail length of 3.2mm and PCB retention capability, it provides secure mounting on standard 1.6mm PCBs. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for use in PCB assemblies, this connector guarantees a seamless and dependable connection every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55917-3230
Color: Natural
Series: 55917 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 32
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 32
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0559173230
SKU: MOL55917-3230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: