55917-3410

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 34 Circuits, with PCB Locator

Enhance your PCB connectivity with our MicroClasp Straight Through Hole Connector. Featuring 34 contacts arranged in two rows, this connector ensures reliable power delivery with a 3A amperage and 250V voltage rating. Crafted from durable polyester with tin plating, it offers excellent performance in a wide temperature range from -25 to 85°C. With a vertical orientation and 2mm pitch, it's perfect for various PCB applications. PCB retention and locator features guarantee secure installation, while UL certification ensures compliance with safety standards. Upgrade your setup with this essential Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 55917-3410
Color: Natural
Series: 55917 - MicroClasp
Amperage: 3 A
Connector Type: MicroClasp
Number of Contacts: 34
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.2 mm
Packaging: Tray
Operating Temperature Range: -25 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 34
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0559173410
SKU: MOL55917-3410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: