55917-2210
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 22 Circuits, with PCB Locator
Enhance your PCB connectivity with our MicroClasp connector, featuring a natural color and a straight body orientation for seamless integration. Designed for efficiency, this connector boasts 22 contacts in a 2-row configuration, with a 2mm pitch and through-hole termination method. With a current rating of 3A and voltage capacity of 250V, it ensures reliable performance. Crafted from durable polyester, it can withstand operating temperatures ranging from -25 to 85°C, making it ideal for diverse applications. Each contact is plated with tin for optimal conductivity, and the connector is RoHS compliant for environmental responsibility. Whether for industrial or consumer electronics, this connector guarantees secure and efficient wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55917-2210 |
Color: | Natural |
Series: | 55917 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0559172210 |
SKU: | MOL55917-2210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |