55917-2010
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 20 Circuits, with PCB Locator
Enhance your PCB connectivity with our MicroClasp Straight Through Hole Connector, featuring 20 contacts in a 2-row configuration for seamless data transmission. Crafted with durable polyester material and tin plating, this connector ensures reliable performance in a wide operating temperature range. With a 2mm pitch and 3A amperage rating, it offers secure power delivery for your electronic devices. Its vertical orientation and tray packaging make it easy to integrate into your PCB assembly process, while UL certification guarantees safety compliance. Perfect for wire-to-board connections, this connector is a versatile solution for various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55917-2010 |
Color: | Natural |
Series: | 55917 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0559172010 |
SKU: | MOL55917-2010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |