76823-0322
Mega-Fit Female Crimp Terminal, 12 AWG Tin (Sn) Plating, Reel
Enhance your power connections with our Mega-Fit Female Crimp Terminal. Designed for 12 AWG wires, this terminal features reliable copper alloy construction with a durable matte tin plating. With a current rating of 23 A and a voltage capacity of 600 V, it ensures efficient power transmission in various applications. The crimp or compression termination method offers secure connectivity, while the reel packaging provides convenience for bulk installations. RoHS compliant and boasting a 1.524 µm thick matte tin plating in both the contact mating area and termination, this terminal guarantees high performance and environmental responsibility. Perfect for wire-to-board connections, it's a essential component for your power circuit setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76823-0322 |
Series: | 76823 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Matte Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Contact Termination Plating Thickness: | 1.524 µm |
Wire Size: | 12 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 4.35 mm |
Product Name: | Mega-Fit |
Part Aliases: | 0768230322 |
SKU: | MOL76823-0322 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512102 - Supplier Change.This notice is to inform you that Molex Lincoln Nebraska is going to change raw material suppliers for the product listed below. There will be no change to the Fit, Form or Function of the product based on this change. The new supplier source is already a qualified and approved supplier for Molex | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
07/20/2018 | 505659 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |