78127-2210

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Tin Bismuth Plating, Long Terminal Type, Black, 22 Circuits

Enhance your connectivity with our Easy-On 78127 Series FFC/FPC Connector. Designed for seamless integration, this vertical orientation connector features 22 contacts with phosphor bronze construction, ensuring reliable performance. With a pitch of .5mm and voltage rating of 50V AC/DC, it's suitable for various applications. The nickel and tin-bismuth plating on the contact mating area guarantees durability, even through 10 mating cycles. RoHS compliant and made with quality Liquid Crystal Polymer, this connector meets industry standards for environmental responsibility. Perfect for surface mount PCB applications, it offers a mated height of 4.1mm without sacrificing stackability. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78127-2210
Color: Black
Series: 78127
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 22
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Nickel, Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 22
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Termination Pitch: .5 mm
Mated Height: 4.1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0781272210
SKU: MOL78127-2210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: