87759-0464

Milli-Grid Header, Surface Mount, Vertical, 4 Circuits, 0.38

Elevate your PCB connectivity with this Milli-Grid Header, designed for efficient surface mounting. Featuring a vertical orientation and 4 circuits, it offers a streamlined solution for your electronic assemblies. Crafted with precision, the header ensures reliable performance with a 2A amperage and 125V voltage rating. The black nylon body, complemented by gold contact plating, not only guarantees durability but also enhances signal conductivity. With a compact 2mm pitch and straight body orientation, it is perfect for space-constrained applications. RoHS compliant and suitable for lead-free processes, this header is a sustainable choice for your projects. Whether for industrial machinery or consumer electronics, its versatility and high-quality construction make it a valuable component in your inventory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87759-0464
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877590464
SKU: MOL87759-0464

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/14/2024 514220 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for stopper tube packaging material change. No changes will be made to product as part of this change. Download