87759-1474

MGRID HDR SMT W/CAP T&R .38AU F 14CKT

Elevate your PCB connectivity with our MGRID HDR SMT W/CAP T&R .38AU F 14CKT connector. Designed for precision performance, this surface mount component features 14 contacts in a 2-row configuration, offering seamless integration in your electronic assemblies. Constructed with high-quality materials, including Phosphor Bronze contacts and a durable Nylon housing, it ensures reliable operation in a wide range of environments. With a pitch of 2mm and gold plating in the mating area, it guarantees efficient signal transmission with minimal interference. UL certified and RoHS compliant, it meets stringent quality standards for safety and environmental responsibility. Whether you're designing cutting-edge electronics or upgrading existing systems, this connector is the perfect choice for secure and high-speed data transfer. Trust in its proven durability and performance, backed by our commitment to excellence in every detail. Elevate your PCB connectivity with our MGRID HDR SMT W/CAP T&R .38AU F 14CKT connector. Designed for precision performance, this surface mount component features 14 contacts in a 2-row configuration, offering seamless integration in your electronic assemblies. Constructed with high-quality materials, including Phosphor Bronze contacts and a durable Nylon housing, it ensures reliable operation in a wide range of environments. With a pitch of 2mm and gold plating in the mating area, it guarantees efficient signal transmission with minimal interference. UL certified and RoHS compliant, it meets stringent quality standards for safety and environmental responsibility. Whether you're designing cutting-edge electronics or upgrading existing systems, this connector is the perfect choice for secure and high-speed data transfer. Trust in its proven durability and performance, backed by our commitment to excellence in every detail.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87759-1474
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 14
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877591474
SKU: MOL87759-1474

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: