87759-0675

MGRID DR HDR SMT W/CAP T&R 2MM DRSW VERT SMT

Enhance your circuit board connections with the MGRID DR HDR SMT with Cap, featuring a sleek 2mm pitch design for precision alignment. This vertical surface mount connector, part of the Milli-Grid series, boasts six gold-plated phosphor bronze contacts for optimal conductivity in high-temperature environments. With a maximum voltage of 125V and a current rating of 2A, it ensures reliable performance. RoHS compliant and lead-free solder capable, it offers easy integration into your assembly process. Its embossed tape on reel packaging and pick and place compatibility streamline production, while its durable thermoplastic construction guarantees longevity. Ideal for board-to-board applications, this connector is stackable and breakaway, providing versatility in design. Elevate your PCB connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87759-0675
Color: Black
Series: 87759 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Board to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 3.8 mm
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877590675
SKU: MOL87759-0675

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: