90120-1093

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 13 Circuits, Flash Gold (Au) Stripe on 2 Sides

Easily connect wires to your PCB with our C-Grid III 90120 series black pin header connector. With 13 contacts in a single row, this vertical mount connector features through-hole termination and durable polyester construction. Each contact is made of brass with gold plating for optimal conductivity, and the connector is certified for use in applications up to 350V AC/DC. With a pitch of 2.54mm, it is suitable for standard PCB layouts. Its tin-plated termination allows for lead-free soldering, with a maximum process temperature of 235°C. The connector is tray-packaged and rated for 30 mating cycles, making it a reliable choice for your electronic assembly needs. It is RoHS compliant and suitable for use in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90120-1093
Color: Black
Series: 90120 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 13
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0901201093
SKU: MOL90120-1093

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: