90136-1315

C-Grid III Header, Single Row, Vertical, Shrouded, 15 Circuits, 0.76µm Gold (Au) Selective Plating

Introducing the C-Grid III Header, a single-row, vertically oriented connector designed for seamless PCB integration. With 15 gold-plated circuits and a durable polyester construction, this connector ensures reliable performance in various applications. Featuring a 2.54mm pitch and through-hole termination method, it offers easy installation on standard PCBs. The shrouded design enhances safety and protection, while the 3A amperage and 350V AC/DC voltage rating meet industry standards for power transmission. RoHS compliant and featuring tin-plated contacts, it is environmentally friendly and ensures optimal conductivity. Perfect for wire-to-board connections, this connector is a versatile and essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1315
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361315
SKU: MOL90136-1315

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: