90136-2130

2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, Shrouded, 30 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

Enhance your PCB connections with our C-Grid III Connector, featuring 30 contacts in a single row for seamless integration. Designed for through hole termination, this black polyester connector boasts a 2.54mm pitch and 3A amperage, ensuring reliable performance. The right-angle orientation and 2.9mm tail length offer versatility in installation, while tin plating on the contact mating area guarantees optimal conductivity. With UL agency certification and compliance with lead-free processes, this connector meets high standards of quality and environmental responsibility. Perfect for wire-to-board applications, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2130
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 30
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362130
SKU: MOL90136-2130

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: