90136-1419

C-Grid III Header, Single Row, Vertical, Shrouded, 19 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your electronic connections with our C-Grid III Header. Designed for reliability and efficiency, this single-row, vertical header features 19 circuits with flash 0.10µm gold (Au) selective plating for optimal conductivity. The black shrouded housing offers both protection and easy identification, while the through-hole termination method ensures secure attachment. With a 3A amperage rating and a voltage capacity of 350V AC/DC, this header is suitable for a variety of applications. Made of durable polyester with brass contacts, it guarantees long-lasting performance. Its compact pitch of 2.54mm allows for efficient PCB layout, and the 2.9mm tail length accommodates easy soldering. Each header is carefully packaged in a tray for convenient handling. Meeting high industry standards, it is ideal for use in wire-to-board connections. Trust in the quality and versatility of our C-Grid III Header for seamless electronic integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1419
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 19
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 19
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361419
SKU: MOL90136-1419

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: