90136-1307

C-Grid III Header, Single Row, Vertical, Shrouded, 7 Circuits, 0.76µm Gold (Au) Selective Plating

Easily integrate our C-Grid III Header into your PCB setup for reliable connectivity. This single-row, vertical header features shrouded housing, ensuring secure engagement. With 7 gold-plated circuits, it offers enhanced conductivity, while the 2.54mm pitch allows for seamless installation. Crafted from durable materials, including polyester and brass, this header guarantees long-lasting performance. It is suitable for a wide range of applications, with a current rating of 3A and voltage tolerance up to 350V AC/DC. With features such as tin-plated termination and PCB retention, it simplifies the assembly process. RoHS compliant and meticulously engineered, this header meets high industry standards for quality and reliability. Perfect for wire-to-board connections, it's an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1307
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361307
SKU: MOL90136-1307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: