90136-1207

C-Grid III Header, Single Row, Vertical, Shrouded, 7 Circuits, 0.38

Enhance your PCB connectivity with our C-Grid III Header. Designed for efficiency, this single-row, vertical header features shrouded housing for enhanced safety and organization. With 7 gold-plated brass contacts, it ensures reliable signal transmission at a 2.54mm pitch. Operating at temperatures ranging from -55 to 125°C, and with a voltage rating of 350V AC/DC, it guarantees durability in diverse environments. The through-hole termination method and straight body orientation facilitate easy installation, while the 2.9mm tail length offers secure PCB attachment. RoHS compliant and UL certified, it meets international standards for quality and environmental responsibility. Perfect for wire-to-board connections, this header is a crucial component in any electronic assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1207
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 7
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361207
SKU: MOL90136-1207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: