90136-2102

C-Grid III Header, Single Row, Right Angle, Shrouded, 2 Circuits, 4

Enhance connectivity on your PCB with our C-Grid III Header. This single row, right-angle component features a shrouded design for added protection, ideal for secure connections in electronic assemblies. With 2 circuits and a pitch of 2.54mm, it ensures efficient signal transmission. Operating at temperatures ranging from -55 to 125°C, it offers reliable performance in various environments. The gold-plated contact mating area guarantees optimal conductivity, while the tin-plated termination ensures durability. RoHS compliant, this connector is environmentally friendly. Whether for industrial or consumer electronics, this C-Grid III Header is an essential component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2102
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 2
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362102
SKU: MOL90136-2102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: