90136-2122

C-Grid III Header, Single Row, Right-Angle, Shrouded, 22 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)

Enhance your PCB connectivity with our C-Grid III Header, a single-row right-angle connector featuring 22 circuits for versatile applications. Designed for durability and performance, this connector boasts 4µm Tin/Lead (Sn) over Nickel (Ni) plating, ensuring reliable conductivity. With a 3A amperage rating, it delivers efficient power transmission in a compact form factor. The through-hole termination method and 2.54mm pitch make it easy to integrate into your designs, while the polyester housing and gold contact plating guarantee long-lasting quality. Its shrouded orientation and PCB lock ensure secure mating, perfect for industrial environments. UL and CSA agency certifications provide peace of mind, and its compliance with RoHS regulations reflects our commitment to sustainability. Explore our C-Grid III Header for a dependable solution in wire-to-board connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2122
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362122
SKU: MOL90136-2122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: