90136-1208

C-Grid III Header, Single Row, Vertical, Shrouded, 8 Circuits, 0.38

Enhance your circuit connections with our C-Grid III Header, featuring a sleek black design and vertical, shrouded configuration. With 8 circuits and a 0.38 pitch, it offers reliable performance for various applications. This connector, part of our 90136 series, is crafted from durable materials like brass and polyester, ensuring longevity even in demanding environments. With a 3A amperage and 350V AC/DC voltage rating, it guarantees efficient power transmission. Its through-hole termination method and gold contact plating facilitate secure and low-resistance connections. Operating in temperatures ranging from -55 to 125 °C, it's suitable for diverse settings. Certified for RoHS compliance and UL standards, it meets stringent quality and environmental requirements. Perfect for wire-to-board setups, this connector is a versatile solution for your PCB connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1208
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361208
SKU: MOL90136-1208

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: