90136-2409

C-Grid III Header, Single Row, Right-Angle, Shrouded, 9 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your wire-to-board connections with our C-Grid III Header, featuring a single-row, right-angle design for seamless integration. With 9 circuits and flash 0.10µm gold (Au) selective plating, this connector ensures reliable performance. The black polyester housing adds durability, while the 2.54mm pitch and 3A amperage rating accommodate various applications. Suitable for through-hole termination on 1.6mm PCBs, it offers a secure and efficient solution. The shrouded design, with a 2.9mm tail length, enhances safety and ease of use. With LR19980 certification and tin contact termination plating, it meets quality standards. RoHS compliance further underscores its environmental responsibility. Perfect for PCB pin header applications, this connector is a versatile choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2409
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901362409
SKU: MOL90136-2409

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: