90142-0022
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 22 Circuits, Black
Enhance your connectivity with our C-Grid III Receptacle in sleek black. Featuring 22 contacts across 2 rows, this connector offers reliable signal transmission in various applications. Crafted with durable PPO material, it ensures long-lasting performance even in demanding environments. With a pitch of 2.54mm and operating temperature range of -55 to 105°C, it guarantees compatibility and stability. Its polarized design and lock to mating part feature provide secure connections, while its UL and CSA certifications ensure safety and quality. RoHS compliant and packaged in a convenient bag, it's an essential component for your wire to board setups. Upgrade your connectivity solutions with this high-performing connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90142-0022 |
Color: | Black |
Series: | 90142 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | PPO |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901420022 |
SKU: | MOL90142-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |