90142-0036
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 36 Circuits, Black
Enhance your signal connections with this high-quality C-Grid III Receptacle in sleek black. Featuring 36 gold-plated contacts in a 2-row configuration with a 2.54mm pitch, it ensures reliable performance in various circuit applications. Made of durable PPO material, it meets stringent flammability standards for added safety. Polarized for easy mating, it securely locks into compatible headers for seamless integration. With UL and CSA certifications, rest assured of its compliance with industry standards. Perfect for professionals in need of robust pin and socket housings, this receptacle is a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90142-0036 |
Color: | Black |
Series: | 90142 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | PPO |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Mates With: | C-Grid III Header, Dual Row Link:90122|Link:90130|Link:90131 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901420036 |
SKU: | MOL90142-0036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |