90142-0026

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 26 Circuits, Black

Enhance your connectivity with our C-Grid III Receptacle, featuring 26 contacts spread across two rows for efficient signal transmission. Crafted from durable PPO material and designed for a pitch of 2.54mm, this connector ensures reliable performance in a wide operating temperature range from -55 to 105°C. With UL and CSA certifications, you can trust in its quality and safety standards. The polarized mating feature and locking mechanism guarantee secure connections, while the RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-board applications, this connector is a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90142-0026
Color: Black
Series: 90142 - C-Grid III
Connector Type: C-Grid III
Gender: Receptacle
Number of Contacts: 26
Number of Rows: 2
Pitch: 2.54 mm
Material: PPO
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0901420026
SKU: MOL90142-0026

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: