90142-0044

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 44 Circuits, Black

Enhance your connectivity with this C-Grid III receptacle, featuring 44 contacts in a dual-row configuration with a 2.54mm pitch. Crafted from durable PPO material, it ensures reliable performance in a wide operating temperature range from -55 to 105°C. This black connector is UL and CSA certified, guaranteeing quality and safety in signal circuit applications. With polarized mating and locking features, it offers secure and error-free connections. RoHS compliant, it meets environmental standards without compromising on functionality. Perfect for Wire-to-Board setups, this connector is a versatile solution for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90142-0044
Color: Black
Series: 90142 - C-Grid III
Connector Type: C-Grid III
Gender: Receptacle
Number of Contacts: 44
Number of Rows: 2
Pitch: 2.54 mm
Material: PPO
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0901420044
SKU: MOL90142-0044

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: