90142-0038
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 38 Circuits, Black
Enhance your connectivity with this high-quality C-Grid III Receptacle, featuring 38 contacts spread across 2 rows for efficient signal transmission. Its durable PPO construction ensures reliable performance, while its black color adds a sleek touch to your setup. Designed for wire-to-board applications, this connector is UL and CSA certified, meeting stringent quality standards. With a polarized mating feature and locking mechanism, it guarantees secure and accurate connections every time. Operating flawlessly in temperatures ranging from -55 to 105°C, it's suitable for a wide range of environments. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your setup with this essential component for seamless data transfer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90142-0038 |
Color: | Black |
Series: | 90142 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 38 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | PPO |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901420038 |
SKU: | MOL90142-0038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |