90142-0034
2.54mm Pitch C-Grid III Crimp Housing Dual Row, 34 Circuits, Black
Enhance your electronic connections with this sleek black C-Grid III receptacle, designed for optimal performance in signal circuit applications. Featuring 34 gold-plated contacts arranged in two rows with a 2.54mm pitch, it ensures secure and reliable wire-to-board connectivity. Crafted from durable PPO material and compliant with RoHS standards, this connector guarantees safety and longevity. With a wide operating temperature range of -55 to 105°C, it's suitable for various environments. The polarized design and locking feature provide added convenience, while certifications from CSA and UL agencies ensure quality and reliability. Upgrade your setup with this essential component, ideal for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90142-0034 |
Color: | Black |
Series: | 90142 - C-Grid III |
Connector Type: | C-Grid III |
Gender: | Receptacle |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | PPO |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901420034 |
SKU: | MOL90142-0034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |