90142-0028

2.54mm Pitch C-Grid III Crimp Housing Dual Row, 28 Circuits, Black

Enhance your wire-to-board connections with this high-performance C-Grid III receptacle. Featuring a sleek black design, it boasts 28 contacts across two rows with a 2.54mm pitch, perfect for signal applications. Crafted from durable PPO material and compliant with RoHS standards, it guarantees both reliability and environmental sustainability. With a broad operating temperature range of -55 to 105°C, it ensures consistent performance in diverse conditions. Its polarized mating feature and UL agency certification (E29179) offer added peace of mind, while its lock to mating part ensures secure connections. Ideal for various industries, from automotive to consumer electronics, this connector is a must-have for any project requiring efficient and dependable wire-to-board solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90142-0028
Color: Black
Series: 90142 - C-Grid III
Connector Type: C-Grid III
Gender: Receptacle
Number of Contacts: 28
Number of Rows: 2
Pitch: 2.54 mm
Material: PPO
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0901420028
SKU: MOL90142-0028

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: