90148-1112

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00µm Tin (Sn), 12 Circuits

Enhance your electronic connections with our 90148-1112 C-Grid Socket Receptacle. Designed for optimal performance, this black connector features 12 contacts with a 2.54mm pitch, suitable for signal applications. Crafted with durable materials, including phosphor bronze contacts and polyester housing, it ensures reliable conductivity. Operating at 350V AC/DC and 3A, it meets industry standards for voltage and amperage. With right-angle orientation and through-hole termination, it offers easy installation on PCBs. Its tin plating and lead-free capability guarantee compatibility with lead-free soldering processes. Certified by CSA and UL, it adheres to strict quality and safety regulations. RoHS compliant, it is environmentally friendly. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90148-1112
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481112
SKU: MOL90148-1112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: