90148-1318

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.80µm Gold (Au) Selective, 18 Circuits

Enhance your board-to-board connectivity with our C-Grid Series 90148 in black, featuring 18 contacts for reliable signal transmission. Designed for through-hole termination, this connector boasts a durable construction with phosphor bronze contacts and polyester housing. With a 2.54mm pitch and 3A amperage rating, it offers efficient power delivery at up to 350V AC/DC. The right-angle orientation and gold contact plating ensure secure and low-resistance connections, ideal for various PCB applications. Certified by LR and UL, rest assured of its quality and compliance. Upgrade your design with this high-performance PCB socket receptacle, a must-have for any electronics project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90148-1318
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 18
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481318
SKU: MOL90148-1318

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: