90148-1322
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.80µm Gold (Au) Selective, 22 Circuits
Enhance your circuit connectivity with our C-Grid black socket receptacle, featuring 22 gold-plated contacts for optimal signal transmission. Designed for through-hole termination on a 1.6mm PCB, this right-angle connector offers a pitch of 2.54mm and can handle up to 3A of power at 350V AC/DC. With a durable polyester housing and phosphor bronze contact material, it ensures reliable performance in various applications. This RoHS-compliant component is ideal for board-to-board connections, with its tin-plated termination and polarized design for easy mating. Trust in its quality, with UL and CSA agency certifications, and enjoy its 500 mating cycle lifespan. Perfect for your electronic projects, it comes packaged in a convenient tube for organization. Upgrade your PCB assembly with this essential connector, meeting industry standards for performance and safety.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90148-1322 |
Color: | Black |
Series: | 90148 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901481322 |
SKU: | MOL90148-1322 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |