90148-1102
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 1.00?m Tin (Sn), 2 Circuits
Enhance your electronic connections with our C-Grid 90148 Series Right Angle PCB Socket Receptacles. Designed for optimal performance, these black connectors feature two contacts with a 2.54mm pitch, suitable for signal circuit applications. With a voltage rating of 350V AC/DC and a current rating of 3A, they ensure reliable power transmission. Constructed with durable materials like phosphor bronze and polyester, these connectors offer excellent conductivity and longevity, operating seamlessly in temperatures ranging from -55 to 125°C. Their tin-plated contact areas are compliant with RoHS standards, making them environmentally friendly. Perfect for board-to-board applications, these receptacles provide secure and stable connections for your electronic devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90148-1102 |
Color: | Black |
Series: | 90148 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901481102 |
SKU: | MOL90148-1102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |