90148-1302

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.80µm Gold (Au) Selective, 2 Circuits

Enhance your PCB connectivity with our C-Grid right angle socket receptacle, featuring two gold-plated phosphor bronze contacts for reliable signal transmission. This black polyester connector boasts a 2.54mm pitch and a 3A amperage rating, perfect for various electronic applications. With a voltage tolerance of 350V AC/DC and an operating temperature range of -55 to 125°C, it ensures performance in diverse environments. RoHS compliant and UL certified, it meets stringent quality standards. The compact design, with a 1.6mm PCB thickness and 2.9mm tail length, offers easy installation. Ideal for board-to-board connections, it's a durable and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90148-1302
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 2
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481302
SKU: MOL90148-1302

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: