90148-1310

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.80?m Gold (Au) Selective, 10 Circuits

Experience seamless connectivity with our C-Grid Board to Board PCB Socket Receptacle. Designed for optimal performance, this black receptacle features 10 phosphor bronze contacts for reliable signal transmission. With a voltage rating of 350V AC/DC and an operating temperature range of -55 to 125°C, it ensures durability in various environments. The right-angle orientation and through-hole termination method make it easy to integrate into your PCB assembly. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for applications requiring 3A of power, this receptacle is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90148-1310
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 10
Mating Cycles: 500
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481310
SKU: MOL90148-1310

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: