90148-1203

2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.38?m Gold (Au) Selective, 3 Circuits

Part Aliases: Molex 0901481203  
Easily connect components on your PCB with our C-Grid Board to Board Socket Receptacles. Designed for seamless integration, these black right-angle connectors feature three contacts with gold plating for optimal signal transmission. With a pitch of 2.54 mm, they offer reliable performance in a variety of applications. The through-hole termination method ensures secure attachment, while the polyester housing and phosphor bronze contacts provide durability. Meeting strict quality standards, these connectors are RoHS compliant and suitable for lead-free processes. Perfect for signal circuits, they are rated for 3A and 350V AC/DC. Operating in temperatures ranging from -55 to 125°C, they guarantee performance in diverse environments. Upgrade your connectivity solutions with these high-quality PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 90148-1203
Color: Black
Series: 90148 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 3
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0901481203
SKU: MOL90148-1203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: