90148-1312
2.54mm Pitch C-Grid PC Board Connector, Single Row, Right-Angle, 0.80µm Gold (Au) Selective, 12 Circuits
Elevate your PCB connections with this sleek black C-Grid connector from our 90148 series. Designed for high performance, it features 12 contacts in a single row, offering seamless through-hole termination. Crafted with durable materials like phosphor bronze and polyester, it ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 3A amperage, it meets industry standards for power and connectivity. Gold plating on the contact mating area guarantees optimal conductivity, while tin termination enhances durability. Engineered for easy assembly, this right-angle connector is essential for your electronic projects. Rest assured, it complies with UL and CSA certifications, upholding safety and quality. Upgrade your PCB setup with this premium component, perfect for various applications in electronics and beyond.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90148-1312 |
Color: | Black |
Series: | 90148 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901481312 |
SKU: | MOL90148-1312 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |